SAMS MB-MC512GAMicroSDXC-Card 512GB - Samsung - EVO Plus

...mehr
Simply the right card
  • 4K UHD Recording
  • 4-Proof protection
  • EVO Plus Family Line
  • Read : up to 100MB/s with UHS-1 interface
  • Write : up to 90MB/s with UHS-1 interface*


More space and higher speed. Free up your devices with the largest capacity and highest read/write speeds in its class, perfect for 4K UHD video.* With astonishing performance and reliability, EVO Plus lets you save and treasure the richness of life.
*4K UHD video support for 512GB, 256GB, 128GB, 64GB and 32GB cards. Host device compatability may vary.

Fulfill your need for speed
Record and play 4K UHD video without glitches. With superfast read & write speeds up to 100 MB/s & 90 MB/s respectively, the 512GB EVO Plus lets you transfer a 3GB video to your notebook in just 38 seconds.* Shoot flawless high quality photos and videos, and share them all in an instant.
* The foregoing read & write speeds are based on internal tests conducted under controlled conditions. Actual speeds may vary depending upon card capacity.

Capacity to live large
Never worry about space again. A massive memory of 512GB is enough for 24 hours of 4K UHD video, 78 hours of Full HD video or 150,300 photos.* So go ahead and savour all of what life has to offer and keep it all too.
* Test Device : Samsung Galaxy S9+ For 32GB, FAT32 file system is used and for 128GB / 512GB, exFAT file system is used. ¹ 3840x2160 4K UHD(30 fps), Average file size recording for 30 mins : 10.1GB ² 1920x1080 Full HD(30 fps), Average file size recording for 30 mins : 3.09GB ³ 4032x3024 12MP, Average file size : 3.25MB 4 Average MP3 file size : 6.2MB

Extended compatibility
The EVO Plus memory card is compatible with a wide range of devices for both SD and micro SD. You can even capture detailed 4K UHD video. The included SD adapter fits most devices under almost every brand name, while preserving all of EVO Plus’ outstanding speed and performance.

4-Proof protection
Your experiences are irreplaceable, and now unforgettable. Backed by 4-proof protection, the EVO Plus can withstand up to 72 hours in seawater¹, extreme temperatures², airport X-ray machines³ and magnetic fields4 equivalent to an MRI scanner. Samsung provides a 10-year limited warranty.
  1. Certified waterproof with IEC 60529 and IPX7 ratings
  2. Operating temperatures of -25° to 85°
  3. Up to 50 Roentgen
  4. Up to 15,000 gauss

* Samsung is not liable for any i) damages and/or loss of data or ii) expenses incurred from memory card data recovery.
  • Other
    • Variant
    • MB-MCGA
    • Specification
    • Class 10
  • Implementation
    • Memory
    • 512 GB
  • General
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 90 MB/s
    • Type
    • microSDXC-Card
    • Design
    • inkl. Adapter