MBLY10G2/32GBMicroSDHC-Card 32GB - Kingston Multi-Kit

...mehr
  • microSDHC/SDXC card plus SD adapter and USB adapter
  • ideal for mobile phones, smartphones, cameras and other portable devices
  • all-in-one kit gives you the versatility to work between mobile devices and your computer
  • class 4: 4MB/s minimum data transfer rate, capacities of up to 32GB
  • class 10: 10MB/s minimum data transfer rate, capacities of up to 64GB


USB Reader System Requirements
  • system with USB support
  • Windows® 10, Windows 8.1, Windows 8
  • Windows 7 (SP1) (ReadyBoost™ not supported)
  • Windows Vista (ReadyBoost not supported)
  • Mac OS X v.10.8.x+
  • Linux v.2.6.x+
  • Chrome OS™

  • Other
    • Variant
    • MBLY10G2
    • Specification
    • Class 10
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Includes SD card adapter and USB card reader