TS16GUSDHC10MicroSDHC-Card 16GB, Transcend Class 10

...mehr
Today's advanced smartphones and tablets are fast and powerful, with memory-hungry Apps and Full-HD recording capabilities that perform best with high-speed storage media. Transcend's Premium series microSDHC Class 10 cards offer extra storage capacity with superior read/write speeds that keep pace with your mobile lifestyle.

Features
  • Fully compliant with the SD 3.0 standard
  • Class 10 speed rating guarantees fast and reliable write performance
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software


Extremely Protective
  • In order to deliver the best performance and stability, the Transcend's microSD cards are tested under the following harsh conditions.
  • Waterproof: meet the IPX7 standards and can immerse in 1 meter of water for up to 30 minutes
  • Temperature Proof: endure extreme temperatures from -25° to 85°C
  • Static Proof: meet the EMC IEC61000-4-2 standards and can withstand static electricity.
  • X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays.
  • Shock Proof: provide excellent shock, vibration, bending and twisting resistance

  • Other
    • Variant
    • GUSDC10
    • Specification
    • Class 10
  • Implementation
    • Memory
    • 16 GB
  • General
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter