ASR J4005MMicro-ATX Mainboard mit Intel Celeron J4005

...mehr
Key Features:
  • ASRock Super Alloy
  • Intel® Dual-Core Processor J4005 (up to 2.7 GHz)
  • Supports DDR4 2133/2400 Long DIMM
  • 1 PCIe 2.0 x16 (@1), 2 PCIe 2.0 x1
  • 1 M.2 Key E for WiFi (Intel® CNVi Only)
  • Graphics Output Options: D-Sub, HDMI, DVD-D
  • Supports 4K x 2K @60Hz
  • 7.1 CH HD Audio (Realtek ALC887 Audio Codec), ELNA Audio Caps
  • 2x SATA3
  • 4x USB 3.1 Gen1 (2 Front, 2 Rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop

  • Allgemeines
    • Prozessor
    • Intel® Celeron® J4005
    • Takt
    • 2x 2,00 GHz
    • Ausführung
    • passive Kühlung
    • Chipsatz
    • System-on-Chip (SoC)
    • RAM-Sockel
    • 2x DDR4 2400/2133, max. 8 GB
    • Raid
    • -/-
    • Grafik
    • Intel® UHD Graphics 600
    • Speicher
    • -/-
  • Anschlüsse / Schnittstellen
    • SATA
    • 2x SATA3 6 Gb/s
    • Audio
    • 7.1
    • Parallel Port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Anschlüsse intern
    • PCI
    • 0x
    • PCI Express x16
    • 1x
    • PCI Express x1
    • 2x
  • Maße
    • Breite
    • 226 mm
    • Tiefe
    • 178 mm