MON TM-25Megafone 25W with Microphone

...mehr
Pistol grip with built-in microphone. Hands-lock button and volume control. With socket for external battery 12V/2A.
Siren, switchable.
Incl. Strap and vehicle power cable.

- Output Power: 25W max
- Mean. SPL: 115dB
- Power supply: 8-cell batteries (not included)
- Dimensions: Ø 230 x340mm
- Weight: 1.7 kg

Please order batteries separately
  • General
    • Type
    • Megafon
  • Electrical values
    • Operating voltage
    • 8x 1.5 V V
    • Performance
    • 25 W
  • Implementation
    • power supply
    • Baby
  • Measures
    • Ø
    • 230 mm
    • Length
    • 370 mm