INT 507349Media converter 10/100/1000Base-TX > 100Base-FX

...mehr
The Intellinet Gigabit Ethernet Single Mode Media Converter was specifically designed to offer the network designer a device for migration from copper-based Ethernet to Fiber Ethernet. Now migration or expansion of existing networks can be achieved with minimum cost and complexity.

Expands the Size of an Existing Network
Provides fiber connectivity to Ethernet segments, allowing for even further networking expansion between extended workgroups. Also provides building-to-building connectivity without the need for the cost and disruption associated with the installation of additional routers.

Enhances the Distance between Networking Devices
Connecting the converter to fiber segments can further extend distances between networking nodes. This can be achieved by direct connection between the converter and a fiber-based node or networking device.

Cabling Flexibility
Network managers can install fiber cabling anywhere within a network without changing the arrangement of copper-based Ethernet. The compact size of the converter allows it to be easily deployed in any narrow desktop location, and up to 14 media converters can be simultaneously installed into a 19" rack-mountable chassis (model 507356).

  • Fiber SC single-mode port connects over distances of up to 20 km (12.4 miles)
  • Data transfer rate: 10/100/1000 Mbps
  • 10/100/1000 Mbps auto-sensing Gigabit Ethernet RJ45 port with Auto MDI/MDI-X support
  • RJ45 port with Auto MDI/MDI-X support and auto-negotiation
  • 1000Base-LX single-mode Fiber SC duplex port
  • Wavelength: 1310 nm
  • Status LEDs for power and Link/TX for both ports
  • External power adapter, 5 VDC
  • Functions as a stand-alone converter or can be used with the 14-slot media converter chassis, model 507356

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • Media converter
    • Design
    • 1000BaseT <> 1000Base-LX SC
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Single Mode
  • Other
    • Specification
    • Up to 20 km