INT 545068Media converter 10/100/1000Base-TX > 1000Base-LX

...mehr
The Intellinet Gigabit Ethernet WDM (bi-directional wavelength division multiplexing) Media Converter utilizes a single strand of fiber to transmit network traffic on separate receive and transmit wavelengths (1550/1310 nm). This innovative technology allows you to effectively use the two strands for two independent connections or to double the capacity without digging in a second fiber cable. The converter is completely transparent to the network so the network performs exactly the way it did before — only now it can support both copper and fiber mediums.

Expands the Size of an Existing Network
This converter provides fiber connectivity to Ethernet segments, allowing for even further networking expansion between extended workgroups. It also provides building-to-building connectivity without the cost and disruption associated with the installation of additional routers.

Enhances the Distance between Networking Devices
Connecting the converter to fiber segments can further extend distances between networking nodes. This can be achieved by direct connection between the converter and a fiber-based node or networking device.

Cabling Flexibility
Network managers can install fiber cabling anywhere within a network without changing the arrangement of copper-based Ethernet. The compact size of the converter allows it to be easily deployed in any narrow desktop location or to be used in a wallmount installation. Several converters can be simultaneously installed into a 19" rack-mountable chassis.

  • Fiber SC-type dual-wavelength single-mode port connects over distances of up to 20 km (12.4 miles)
  • Must be used with Gigabit Ethernet WDM Bi-Directional Single Mode Media Converter, model 545075
  • Data transfer rate: 10/100/1000 Mbps
  • WDM (wavelength division multiplexing) technology utilizes only one strand of fiber to transmit data on separate receive and transmit wavelengths
  • Wavelengths: receive (RX), 1550 nm; transmit (TX), 1310 nm
  • One 10/100/1000Base-TX RJ45 port, maximum distance 100 m / 300 ft.
  • RJ45 port with Auto MDI/MDI-X support
  • Status LEDs for easy monitoring of device status
  • Functions as a stand alone converter or can be used with the 14-slot Media Converter Chassis, model 507356
  • External power adapter, 5 VDC

  • General
    • Type
    • Media converter
    • Design
    • 100BaseTX <> 100BaseLX SC
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Single Mode
  • Other
    • Specification
    • Up to 20 km