LINKSYS EA8300Max-Stream AC2200 MU-MIMO Tri-Band Router

...mehr
  • Tri-Band Technology: Three bands that deliver the fastest combined Wi-Fi speeds to more devices.
  • MU-MIMO: Latest Wireless-AC technology for simultaneously streaming and gaming on multiple devices.
  • Easy Setup: Installation is fast and easy. No CD required.
  • Seamless Roaming: Enables your device to automatically switch to the strongest Wi-Fi signal as you move around your house when Max-Stream Routers are paired with Max-Stream Range Extenders
  • Large Household: Experience powerful Wi-Fi coverage throughout a large house.
  • Quad-Core Processor: 716MHz Quad-Core CPU with 3 offload Processors.
  • Advanced Beamforming+: Maximize the Wi-Fi performance and coverage for both 2.4 and 5GHz.
  • Gigabit Ethernet Ports: Transfer data 10x faster than Fast Ethernet, ensuring high-speed connectivity for wired devices.

  • Implementation
    • Transfer rate
    • 400/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 255 mm
    • Height
    • 185 mm
    • Depth
    • 157 mm
  • Weights
    • Weight
    • 0.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin