DURLINE 14448Mast cap, aluminium

...mehr
Aluminium mast cap - lasts a lifetime!

Robust aluminium mast cap for protecting aerial, solar or power cables from rain. Suitable for all masts and rafter brackets with a diameter of 48 mm to 52 mm.


Highlights:
  • Robust die-cast aluminium - TOP quality
  • Quick and easy cable routing thanks to quick-install technology
  • Large bending radius (compliance with minimum bending radii)
  • Waterproof, even in storms and heavy rain
  • Eliminates the need for an additional opening in the roof
  • For installing a satellite dish or aerial, for example


Product features:
- The large insertion radius protects your cables and ensures compliance with the minimum bending radii for coaxial cables (important for interference-free signal transmission)
- Mast diameter 48 - 52 mm (suitable for most rafter brackets and aerial masts)
- For up to 25 cables
- Outside for 8 aerial cables (up to approx. 7.5 mm in diameter), with quick-install technology
- Middle for 16 aerial cables (up to approx. 7.5 mm in diameter)
- Inside for 1 cable up to 20 mm in diameter (e.g. 4-way satellite or power cable)

Quick-install technology:
The quick-install technology means cables can be fed into the masts quickly and easily.
In order to do so, the cables are simply clipped into the cable guide, eliminating the need for the laborious and time-consuming task of pushing cables through holes.

Included with delivery:
• Mast cap
• Instructions
  • General
    • Type
    • Mast cap
    • Assembly
    • For mast tip
    • Material
    • Aluminium
  • Other
    • Specification
    • für 48 - 52 mm Mast