MON FGA-35Ground isolator

...mehr
Ground isolator,
compact design, for preventing signal interference and hum loops which may occur, e.g. when connecting PC sound cards or laptops to an amplifier.

  • Galvanically isolated inputs and outputs
  • 2 x 3.5 mm stereo plug
  • Input/output impedance: 20 kO
  • Frequency range: 20-30,000 Hz
  • THD: < 0.01%
  • Transmission ratio 1:1
  • Ø 24 mm x 38 mm, 32 g
  • Length including connection cable: approx. 80 cm

  • General
    • Type
    • Massetrennfilter
  • Electrical values
    • Impedance
    • 20000 Ohm
    • Frequency range
    • 20 - 30000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack