WP 22-12NEMaintenance-free sealed lead-acid battery, 22 Ah, 12V, for cycle

Maintenance-free sealed lead-acid battery from the manufacturer KUNG LONG

High-Rate Type for Electric-Vehicle

Connection M6 Bolt

• Voltage: 12V
• Capacity: 22Ah
• Dimensions: 181x76x167mm
• Weight: 6,55kg
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 22 Ah
  • Interfaces
    • Connection
    • M6 screw terminal
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.55 kg
  • Packaging
    • Packaging
    • Individual packaging