APPLE MRME2Z/AMagic Mouse 2 - Space Grey

...mehr
Now with Space Grey finish.
Magic Mouse 2 is completely rechargeable, so you'll eliminate the use of traditional batteries. It's lighter, has fewer moving parts thanks to its built-in battery, and has an optimised foot design - all helping Magic Mouse 2 track easier and move with less resistance across your desk. And the multi-touch surface allows you to perform simple gestures such as swiping between web pages and scrolling through documents. Magic Mouse 2 is ready to go straight out of the box and pairs automatically with your Mac.

Included in delivery:
  • Magic Mouse 2
  • Lightning to USB cable


System requirements
  • Bluetooth-enabled Mac computer with OS X v.10.11 or later

  • General
    • Type
    • Bluetooth mouse
    • System requirements
    • Mac OS X 10.11
    • Colour
    • Space grey
    • Apple
    • Compatible
  • Other
    • Specification
    • Multi-Touch-Technologie
    • Range
    • 10 m
  • Interfaces
    • Bluetooth®
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • Integrated battery
  • Measures
    • Width
    • 57.1 mm
    • Height
    • 21.6 mm
    • Depth
    • 113.5 mm
  • Weights
    • Weight
    • 0.1 kg