LOGILINK UA0233LogiLink® Adapter USB3.0 to HDMI

...mehr
10 times faster than USB 2.0, the USB 3.0 Display Adapter provides a wider bandwidth and a smooth high-resolution video content solution to add an extra display for your computer just plug and play. It works as an external USB-powered video card which provides the simplest way to add additional graphics capability instantly without hassle of opening the computer chassis.

  • Compliant with USB3.0 Specification
  • Backward compatible to USB2.0 specification
  • Compliant with Universal Serial Bus Device Class Definition for Audio/Video Devices (USB A/V)
  • USB upstream port supporting data rate up to 5Gbps
  • Video output up to 1920x1080@60Hz in USB3.0 application
  • Video output 800x600 in USB2.0 application
  • WHCK/WHQL certified driver supports Windows 7, 8 and 10
  • Compliant with HDMI High Speed with Ethernet
  • Support multi-display up to six adapters for office applications
  • Display Modes: Primary/Extended/Mirror

  • General
    • Input
    • USB-A Stecker
    • Technology
    • 3.0
    • Type
    • USB Adapter
    • Resolution
    • bis zu 1920 x 1080
    • Colour
    • schwarz
  • Interfaces
    • Output graphic
    • HDMI-Buchse