LOS 40MM EHSS-Co steel hole saw, Ø 40mm

...mehr
Hole saw for recessed sockets, cables and pipe lead-throughs.

  • Precise holes thanks to 8% cobalt-alloyed high-quality
  • Speed steel toothing in bi-metal quality
  • Very smooth running thanks to Variotoothing system
  • Vibration-reduced drilling and fast sawing progress

  • General
    • Type
    • Lochsäge
    • Model
    • HSS Cobalt Bimetall
  • Measures
    • Ø
    • 40 mm
    • Length
    • 48 mm
    • Height
    • 38 mm