AKKU 40746Li-Ion camera battery 3,6V 800 mAh, for Panasonic

...mehr
Li-Ion battery for digital cameras
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Panasonic DMW-BCK7

Suitable for:
**PANASONIC: Lumix DMC-FH2, Lumix DMC-FH24, Lumix DMC-FH25, Lumix DMC-FH25A, Lumix DMC-FH25GK, Lumix DMC-FH25K, Lumix DMC-FH25R, Lumix DMC-FH25S, Lumix DMC-FH25V, Lumix DMC-FH27, Lumix DMC-FH27GK, Lumix DMC-FH27K, Lumix DMC-FH27R, Lumix DMC-FH27S, Lumix DMC-FH2A, Lumix DMC-FH2GK, Lumix DMC-FH2K, Lumix DMC-FH2P, Lumix DMC-FH2R, Lumix DMC-FH2S, Lumix DMC-FH4, Lumix DMC-FH4GK, Lumix DMC-FH4K, Lumix DMC-FH4P, Lumix DMC-FH4S, Lumix DMC-FH5, Lumix DMC-FH5GK, Lumix DMC-FH5K, Lumix DMC-FH5N, Lumix DMC-FH5P, Lumix DMC-FH5S, Lumix DMC-FH5V, Lumix DMC-FH6, Lumix DMC-FH6A, Lumix DMC-FH6GK, Lumix DMC-FH6K, Lumix DMC-FH6P, Lumix DMC-FH6S, Lumix DMC-FH6Y, Lumix DMC-FH7, Lumix DMC-FH7GK, Lumix DMC-FH7K, Lumix DMC-FH7N, Lumix DMC-FH7P, Lumix DMC-FH7S, Lumix DMC-FH8, Lumix DMC-FH8GK, Lumix DMC-FH8K, Lumix DMC-FH8N, Lumix DMC-FH8R, Lumix DMC-FH8S, Lumix DMC-FH8V, Lumix DMC-FP5, Lumix DMC-FP5A, Lumix DMC-FP5G, Lumix DMC-FP5GK, Lumix DMC-FP5K, Lumix DMC-FP5P, Lumix DMC-FP5S, Lumix DMC-FP7, Lumix DMC-FP77, Lumix DMC-FP7A, Lumix DMC-FP7D, Lumix DMC-FP7GK, Lumix DMC-FP7K, Lumix DMC-FP7N, Lumix DMC-FP7P, Lumix DMC-FP7R, Lumix DMC-FP7S, Lumix DMC-FS14, Lumix DMC-FS16, Lumix DMC-FS16A, Lumix DMC-FS16K, Lumix DMC-FS16P, Lumix DMC-FS16R, Lumix DMC-FS16S, Lumix DMC-FS18, Lumix DMC-FS18K, Lumix DMC-FS18N, Lumix DMC-FS18P, Lumix DMC-FS18S, Lumix DMC-FS18V, Lumix DMC-FS22, Lumix DMC-FS22K, Lumix DMC-FS22N, Lumix DMC-FS22P, Lumix DMC-FS22S, Lumix DMC-FS28, Lumix DMC-FS28K, Lumix DMC-FS28P, Lumix DMC-FS28S, Lumix DMC-FS35, Lumix DMC-FS35A, Lumix DMC-FS35K, Lumix DMC-FS35R, Lumix DMC-FS35S, Lumix DMC-FS35V, Lumix DMC-FS37, Lumix DMC-FS37K, Lumix DMC-FS37R, Lumix DMC-FS37S, Lumix DMC-FS40, Lumix DMC-FS40A, Lumix DMC-FS40K, Lumix DMC-FS40P, Lumix DMC-FS40S, Lumix DMC-FS40Y, Lumix DMC-FS41, Lumix DMC-FS45, Lumix DMC-FS45K, Lumix DMC-FS45N, Lumix DMC-FS45R, Lumix DMC-FS45S, Lumix DMC-FS45V, Lumix DMC-FT20, Lumix DMC-FT20A, Lumix DMC-FT20D, Lumix DMC-FT20K, Lumix DMC-FT20R, Lumix DMC-FT25, Lumix DMC-FT25A, Lumix DMC-FT25K, Lumix DMC-FT25R, Lumix DMC-FT25W, Lumix DMC-FX77, Lumix DMC-FX77A, Lumix DMC-FX77K, Lumix DMC-FX77N, Lumix DMC-FX77P, Lumix DMC-FX77S, Lumix DMC-FX77W, Lumix DMC-FX78, Lumix DMC-FX78A, Lumix DMC-FX78GK, Lumix DMC-FX78K, Lumix DMC-FX78N, Lumix DMC-FX78P, Lumix DMC-FX78S, Lumix DMC-FX78W, Lumix DMC-FX80, Lumix DMC-FX80GK, Lumix DMC-FX80K, Lumix DMC-FX80N, Lumix DMC-FX80P, Lumix DMC-FX80V, Lumix DMC-FX80W, Lumix DMC-FX90, Lumix DMC-FX90K, Lumix DMC-S1, Lumix DMC-S1A, Lumix DMC-S1GK, Lumix DMC-S1K, Lumix DMC-S1N, Lumix DMC-S1P, Lumix DMC-S1S, Lumix DMC-S1W, Lumix DMC-S2, Lumix DMC-S2EB, Lumix DMC-S2EE, Lumix DMC-S2EF, Lumix DMC-S2EG, Lumix DMC-S2EP, Lumix DMC-S2GA, Lumix DMC-S2GC, Lumix DMC-S2GF, Lumix DMC-S2GK, Lumix DMC-S2GN, Lumix DMC-S2GT, Lumix DMC-S2K, Lumix DMC-S2P, Lumix DMC-S2PU, Lumix DMC-S2R, Lumix DMC-S2V, Lumix DMC-S2W, Lumix DMC-S3, Lumix DMC-S3A, Lumix DMC-S3EB-KA, Lumix DMC-S3EB-WA, Lumix DMC-S3GK, Lumix DMC-S3K, Lumix DMC-S3KKIT-2012, Lumix DMC-S3PA, Lumix DMC-S3R, Lumix DMC-S3V, Lumix DMC-S3W, Lumix DMC-S3WKIT-2012, Lumix DMC-S5, Lumix DMC-S5EB, Lumix DMC-S5EE, Lumix DMC-S5EF, Lumix DMC-S5EG, Lumix DMC-S5GA, Lumix DMC-S5GF, Lumix DMC-S5GN, Lumix DMC-S5K, Lumix DMC-S5R, Lumix DMC-S5S, Lumix DMC-SZ02, Lumix DMC-SZ1, Lumix DMC-SZ1A, Lumix DMC-SZ1GK, Lumix DMC-SZ1K, Lumix DMC-SZ1R, Lumix DMC-SZ1S, Lumix DMC-SZ1V, Lumix DMC-SZ5, Lumix DMC-SZ5GK, Lumix DMC-SZ5K, Lumix DMC-SZ5W, Lumix DMC-SZ7, Lumix DMC-SZ7GK, Lumix DMC-SZ7K, Lumix DMC-SZ7P, Lumix DMC-SZ7T, Lumix DMC-SZ7W, Lumix DMC-TS20, Lumix DMC-TS20A, Lumix DMC-TS20D, Lumix DMC-TS20GK, Lumix DMC-TS20K, Lumix DMC-TS20R, Lumix DMC-TS25, Lumix DMC-TS25A, Lumix DMC-TS25K, Lumix DMC-TS25R, Lumix DMC-TS25W
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic DMW-BCK7
    • Category
    • Cell
  • Other
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 40.9 mm
    • Width
    • 36.2 mm
    • Height
    • 5.4 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.9 Wh