VT-8220LED wall light, 7 W, 770 lm, 4000 K, round, black, IP65

...mehr
Elegant design meets LED technology.

  • Perfect replacement for traditional fittings as they are more flexible and efficient
  • Works perfectly in temperatures from -20º to +45º without any adverse effects
  • Specifically designed for outdoor use
  • IP65 protection rating to ensure safety
  • Made for gardens, outdoor residential areas, Patio, Terrace and similar environments

  • General
    • Type
    • Wall light
    • Assembly
    • Round
    • Colour
    • Black
    • Material
    • Aluminium
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 770 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 360 °
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 770 lm
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Measures
    • Width
    • 110 mm
    • Height
    • 120 mm
    • Depth
    • 170 mm
  • Other
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • nein
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 110 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 7 W
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V