VT-3232LED driver, 250 W, 12 V DC, 20 A, IP20

...mehr
Power for your LED solutions by V-TAC.

  • With short circuit protection, overload protection, stable output voltage
  • Switching metal power Supply for all types of strip lights, led lighting, led display, etc.
  • Built-in EMI Filter
  • 100% load tested

  • General
    • Type
    • LED transformer
    • Technology
    • Constant current + constant voltage
    • Input
    • 100 - 264 V AC
    • Output
    • 12 V DC
    • Colour
    • Black/silver
  • Electrical values
    • Current
    • 20
    • Performance
    • 250 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 218 mm
    • Width
    • 95 mm
    • Height
    • 50 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals