OSR 405289997392LED spot GU10, 2,6 W, 230 lm, 2700 K

...mehr
LED lighting by NEOLUX - long-lasting and energy-saving.

Product benefits:

  • Low heat emission (compared to standard bulbs)
  • Very low energy consumption
  • Shock and vibration proof thanks to modern LED technology
  • No UV and IR radiation
  • 100 % light, right from the start


Application:

Household, standard illumination. Outdoor use only in suitable lamps and lights.
  • General
    • Type
    • LED spotlight
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 2.6 W
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 230 lm
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED spotlight
  • Measures
    • Ø
    • 51 mm
    • Length
    • 55 mm
  • Other
    • Specification
    • PAR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 88 lm/W
    • Light flux maintenance
    • 161 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU10
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Duration of life
    • 15000 h
    • Rated power input
    • 2.6 W
    • Electrical power factor
    • >0.5
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 2.6 W
  • Electrical values
    • Performance
    • 2.6 W
    • Voltage
    • 230 V