MELE 2244LED Spot Light, E10, 24V AC/DC, blue

...mehr
High luminous efficiency by special ultrabright LEDs in connection with reflector and lens, enabled a display over high distance. High reflecting plastic body (reflector) with ring in light colour. Standard execution with integrated resistor and SI-diode, one-way-rectification, centre contact anode connection (+). At AC-operation, the current consumption and the brightness are reduced by approx. 50%.
  • General
    • Type
    • LED spotlight
    • Technology
    • With series resistor and half-wave rectification
    • Design
    • With lens
    • Colour
    • Blue
    • Wave lengths
    • N/A nm
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 15 mA
  • Lighting
    • Angle of radiation
    • 50 °
    • Light current
    • N/A lm
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
  • Implementation
    • Light intensity
    • 6000 mcd
    • Wave lengths
    • N/A K
  • Power supply
    • Socket
    • E10
  • Specials
    • Operating temperature
    • N/A °C