DIA 597-7701-20LED, SMD 3430, PLCC-4, red, green, 16 mcd, 120°

SMD-LED
• compatible with Optopipevon Dialight
• two coloured
  • General
    • Type
    • LED, SMD
    • Design
    • PLCC-4
    • Mounting form
    • 3430
    • Colour
    • rot, grün
    • Wave lengths
    • 630 nm
  • Implementation
    • Light intensity
    • 16 mcd
  • Lighting
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.1 V
    • Forward Current
    • 20 mA
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.8 mm
    • Height
    • 1.9 mm