EVL 11-21/R6C-ALED, SMD 1206, red, 285 mcd, 60°

SMD-LED
• mounting form: 1206
• one coloured
• Pb-free
• power: 60 mW
• AlGaInP
  • General
    • Type
    • LED, SMD
    • Design
    • klar, farblos
    • Mounting form
    • 1206
    • Colour
    • rot
    • Wave lengths
    • 632 nm
  • Implementation
    • Light intensity
    • 285 mcd
  • Lighting
    • Angle of radiation
    • 60 °
  • Electrical values
    • Operating Voltage max.
    • 2.35 V
    • Forward Current
    • 25 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Width
    • 1.5 mm
    • Height
    • 1.5 mm
    • Length
    • 3 mm