KBT KP-2012YCLED, SMD 0805, yellow, 8 mcd, 120°

SMD-LED
• GaAsP/GaP
  • General
    • Type
    • LED, SMD
    • Design
    • klar, farblos
    • Mounting form
    • 0805
    • Colour
    • gelb
    • Wave lengths
    • 590 nm
  • Implementation
    • Light intensity
    • 8 mcd
  • Lighting
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.1 V
    • Forward Current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Width
    • 1.25 mm
    • Height
    • 1.1 mm
    • Length
    • 2 mm