SLF SLT6-700IFGLED power supply, 7,4 W, 700 mA

...mehr
Super thin LED switching power supplies by SELF Electronics - the right decision for every situation.

The high-performance power supplies by SELF are the best solution when there is little room left. Developed with a super sleek design they fit in narrow gaps where other power supplies would never apply to.


  • independent power supply
  • extremely thin - thickness only 10 mm
  • class II protection, SELV output
  • constant current and constant voltage
  • IP 20
  • protected against over load, short circuit, over voltage and over temperature
  • EN61347-1, EN61347-2-13, EN55015, EN61000-3-2, etc.
  • for LED lighting applications

  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Model
    • Super Thin
    • Input
    • 220 - 240 V AC
    • Output
    • 13 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 0.7
    • Voltage
    • 3 - 8.5 DC V
    • Performance
    • 7.4 W
    • Efficiency
    • 67 %
    • Inrush
    • 19 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 118 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
  • Power supply
    • Mains voltage input
    • 198 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Connection terminals, mini DC socket