GL 3810LED-bulb E27, 4 W, 430 lm, 2700 K Filament, Ra-Wert >90

...mehr
Filament-LED-bulb A60 with high CRI-Value of >90 for a better
color rendering of the lighted objects and frosted glass-body
as well as a special arrangement of the Filament-LED inside
of the body for a very similar look of the bulb compared with
a conventional frosted bulb and very low formation of shades,
color temperature 2700K
(warmtone, very close to conventional bulb light)

For 1:1-replacement of conventional bulbs in luminaires with a
socket of E27, as like in ceiling lamps, pendant luminaires,
wall lamps, table lamps, exterior lamps, light chains (indoor use),
and so on

Your advantages at a glance:
- high CRI-Value for better color rendering
- comfortable color temperature of 2700K
- high lumen output of 430lm
- saving energy; 90% less power consumption compared
to a conventional bulb with 40W
- luminous flux equivalent to a conventional bulb with 37W,
suitable for the replacement of conventional bulbs with 40W
or energy-saving lamps with 9 - 10W,
- illumination all around; beam angle 360°
- noble look because of the frosted pure-glass body
- very low heat development
- suitable for many different purposes
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 4 W
    • Light current
    • 430 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Angle of radiation
    • 360 °
    • Color rendering
    • 90 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 60 mm
    • Length
    • 104 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 4 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 108 lm/W
    • Light flux maintenance
    • 301 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 4 W