VT-249LED bulb E27, 12 W, 1521 lm, 3000 K, SAMSUNG chip

...mehr
High quality LED lighting by V-TAC - suits your needs everywhere.

Professional Line with Samsung LED chip.

  • Stable SMD technology which makes the product more reliable and durable
  • Uses 80% less energy and lasts 20 times longer than standard bulbs
  • LED bulbs are the best replacement for conventional Incandescent or fluorescent bulbs
  • High endurance and durability
  • Excellent heat radiation efficiency
  • Aluminium & thermoplastic body options available
  • High luminous efficency & low power consumption
  • No flickering - No UV radiation - No Mercury


Application:

Residential lighitng, commerical lighting, decorative, living room, lounge, etc.
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Model
    • V-TAC PRO
    • Colour
    • Warm white
    • Design
    • LED Chip provided by SAMSUNG
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 12 W
    • Light current
    • 1521 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 100 W
    • Angle of radiation
    • 200 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
    • Form
    • A65
  • Measures
    • Ø
    • 66 mm
    • Length
    • 134 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 12 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 126 lm/W
    • Light flux maintenance
    • 738.5 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Electrical power factor
    • >0.5
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 12 W
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 230 V