OSR 405807509050LED bulb BASE E14, 5,7 W, 470 lm, 2700 K, pack of 3

...mehr
Energy-saving and long-lasting - illuminate your life with LEDs by OSRAM.

Product benefits:

  • Low thermal output
  • Very low power consumption
  • No UV and near-IR radiation in the light beam
  • Shockproof and vibration-proof


Product features:

  • Base: E14
  • Not dimmable


Areas of application:

Domestic applications and general illumination. Outdoor applications only in suitable luminaires.
  • General
    • Type
    • LED lamp
    • Mounting form
    • Soldering iron
    • Model
    • BASE
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5.7 W
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • 0.5
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Soldering iron
    • Model
    • BASE
    • Lamp type
    • P45
  • Measures
    • Ø
    • 45 mm
    • Length
    • 88 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 10000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • 0 s
    • lumens per watt
    • 82 lm/W
    • Light flux maintenance
    • 329 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E14
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Electrical power factor
    • 0.5
    • Average rated life
    • 10000 h
    • Nominal capacity
    • 5.7 W