TRAFLDIM01BLED Dimmer Floor 1-60 W Black

...mehr
Smoothly control the illumination level with this LED floor dimmer to create the right light intensity for any occasion.
This floor dimmer is equipped with an HQ filament LED dimming stabiliser (TRADIMSTAB01), which ensures a flawless dimming behaviour of LED filament lamps.
We strongly advise to control only one (filament) LED lamp per dimmer or one luminaire with multiple LED lamps of the same type.
Features

• Extremely low min. power of 1 W
• Flicker-free dimming performance
• Rated output power 60 W incandescent or 27 W LED
• Also suitable to dim traditional lamps
• Overload protection thermal fuse 125 °C
• Short-circuit protection
• 1.0 kV surge protection
• Rated voltage 220 V - 240 V
• Power factor 0.9 typ.
• Input frequency 50/60 Hz
• Input current max 0.29 A
  • General
    • Type
    • LED dimmer, base
    • Colour
    • Black
  • Electrical values
    • Performance
    • 1-60 W
    • Voltage
    • 230 V