SCHI L023880319LED bulb E27, 4 W, 150 lm, 2200 K, filament, dimmable

...mehr
LED lamps by Schiefer Lighting - always the right choice for your illumination concept.

  • Bulb dimensions identical to traditional incandescent bulbs
  • Beautiful, decorative warm-white light
  • Full glass housing without plastic outer parts
  • Lower operation temperature versus standard LED lamps
  • Even light spread by round Sapphire LED sticks

  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Assembly
    • Filament
    • Colour
    • Warm white
    • Design
    • Mirror head
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 4 W
    • Light current
    • 150 lm
    • Color temperature
    • 2200 K
    • Dimmable
    • ja
    • Comparison of conventional light bulb
    • 45 W
    • Color rendering
    • 95 Ra
    • Lighting Color
    • warmweiß
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • warmweiß
    • Lamp type
    • LED-Lampe
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 4 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 50000
    • lumens per watt
    • 37.5 lm/W
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Electrical power factor
    • 0.9
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 4 W
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 230 V