VOSS WU-I-W3LED, leaded, 3 mm, white, inside reflector, Ø6,2 mm, 2100 mcd

• Insertion diameter: 6,2 mm
• Fastening thread: M6 x 0,75
• with Inside reflector
• super bright
  • General
    • Type
    • LED
    • Design
    • Innenreflektor
    • Colour
    • weiß
  • Implementation
    • Light intensity
    • 2100 mcd
    • Finish
    • chrom
  • Electrical values
    • Operating voltage
    • 3.6 V
    • normal current
    • 30 mA
  • Measures
    • Ø
    • 3 mm