VOSS WU-A-R3LED, leaded, 3 mm, red, outside reflector, Ø6,2 mm, 7,1 mcd

• Insertion diameter: 6,2 mm
• Fastening thread: M6 x 0,75
• with Outside reflector
  • General
    • Type
    • LED
    • Design
    • Aussenreflektor
    • Colour
    • rot
  • Implementation
    • Light intensity
    • 7.1 mcd
    • Finish
    • chrom
  • Electrical values
    • Operating voltage
    • 2 V
    • normal current
    • 30 mA
  • Measures
    • Ø
    • 3 mm