WUE 151051BS0400LED, 5 mm, leaded, blue, 300 mcd, 40°

• Off-state current: 10 µA
• Technology: GaN
  • General
    • Type
    • LED
    • Colour
    • blau
    • Wave lengths
    • 465 nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 300 mcd
    • Finish
    • diffus, farbig
  • Lighting
    • Angle of radiation
    • 40 °
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Electrical values
    • Reverse Voltage
    • 5 V
    • Operating Voltage max.
    • 3.4 V
    • normal current
    • 30 mA
  • Measures
    • Ø
    • 5 mm