KBT L-7113ECLED, 5 mm, leaded, red, 80 mcd, 20°

• Technology: GaAsP/GaP
  • General
    • Type
    • LED
    • Colour
    • rot
    • Wave lengths
    • 627 nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 80 mcd
    • Finish
    • klar, farblos
  • Lighting
    • Angle of radiation
    • 20 °
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Ø
    • 5 mm
  • Electrical values
    • Operating Voltage max.
    • 2 V
    • normal current
    • 30 mA