KBT L-7104EDLED, 3 mm, leaded, orange, 20 mcd, 40°

• Technology: GaAsP/GaP
  • General
    • Type
    • LED
    • Colour
    • orange
    • Wave lengths
    • 627 nm
    • Mounting form
    • 3 MM T1
  • Implementation
    • Light intensity
    • 20 mcd
    • Finish
    • diffus, orange
  • Lighting
    • Angle of radiation
    • 40 °
  • Electrical values
    • normal current
    • 20 mA
    • Operating Voltage max.
    • 2 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Ø
    • 3 mm