SLOAN L3-G51N-GULED, 3 mm, leaded, green, 14000 mcd, 30°

• green LED, 3 mm
  • General
    • Type
    • LED
    • Colour
    • grün
    • Wave lengths
    • 525 nm
    • Mounting form
    • 3 MM T1
  • Implementation
    • Light intensity
    • 14000 mcd
    • Finish
    • klar, farblos
  • Lighting
    • Angle of radiation
    • 30 °
  • Electrical values
    • normal current
    • 20 mA
    • Reverse Voltage
    • 5 V
    • Operating Voltage max.
    • 3.6 V
  • Specials
    • Operating temperature
    • -30 ... +85 °C
  • Measures
    • Ø
    • 3 mm