VIS TLHY 4200LED, 3 mm, leaded, yellow, 10 mcd, 44°

• Technology: GaAsP on GaP
  • General
    • Type
    • LED
    • Colour
    • gelb
    • Wave lengths
    • 585 nm
    • Mounting form
    • 3 MM T1
  • Implementation
    • Light intensity
    • 10 mcd
    • Finish
    • klar, gelb
  • Lighting
    • Angle of radiation
    • 44 °
  • Electrical values
    • normal current
    • 20 mA
    • Operating Voltage max.
    • 2.4 V
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Ø
    • 3 mm