CSB EVX12300lead-acid battery, 30 Ah, 12 V, deep cycle

...mehr
Maintenance-free sealed lead-acid battery from the manufacturer CSB (Hitachi)

CSB EVH-series especially suited for electric vehicle and hand tool systems.
With isolated seal, it is not limited to direction, poisition in place. It can be put in horizontal way, vertical way and side way, its safety and functions totally will not be affected.

• Terminal Type: Faston 6,3 mm
• Voltage: 12 V
• Capacity: 30 Ah
• Dimensions: 166x125x175 mm
• Weight: 10,40 kg
  • Electrical values
    • Capacitance
    • 30 Ah
    • Voltage
    • 12 V
  • General
    • Design
    • zyklenfest, wartungsfrei
    • Type
    • Lead-fleece
  • Interfaces
    • Connection
    • M5 female thread
  • Measures
    • Height
    • 166 mm
    • Length
    • 175 mm
    • Width
    • 125 mm
  • Weights
    • Weight
    • 10.4 kg