CSB HR1224WF2F1lead-acid battery, 12 V, 24 W 15min/Cell

...mehr
Maintenance-free lead-acid high-rate battery from the manufacturer CSB Battery (Hitachi)

The HR series (high-rate) was specially designed for applications requiring high discharge rates in a short time. The lead-acid batteries can be used in horizontal, vertical and lateral positioning. Design life up to 5 years in standby service.

• Terminal Type: +Pol Faston 6,3 mm / -Pol Faston 4,8 mm
• Voltage: 12 V
• Capacity: 24 W / 15 min per cell
• Dimensions: 151x51x98 mm
• Weight: 2,50 kg
  • Electrical values
    • Capacitance
    • 5.8 Ah
    • Voltage
    • 12 V
  • General
    • Design
    • zyklenfest, wartungsfrei
    • Technology
    • Hochstromfähig
    • Type
    • Lead-fleece
  • Interfaces
    • Connection
    • Faston 6.3/ 4.8
  • Measures
    • Height
    • 98 mm
    • Length
    • 151 mm
    • Width
    • 51 mm
  • Weights
    • Weight
    • 1.95 kg