LCD-PM 2X20-10 ALCD-Module, 1x16, h:9.7mm, bl/wt, w.backl.

...mehr
• Standard displays with integrated HD 44780 compatible controller
• For the display of texts and numbers
• Super twist technique for brilliant contrast and with white LED background illumination
• Input 4- or 8-bit data bus, as well as 3 control lines (R/W, E, RS)
• ASCII set of fonts and special fonts are available in the character ROM
• Up to 8 characters can be freely defined
• A front frame with dereflected pane can be ordered as accessory
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With lighting, integr. Contr. HD 44780-comp.
    • Model
    • EA E202
    • Type
    • Transmissive
    • Perspective
    • 6 o'clock
  • Display
    • Display Format
    • 2 x 20
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 190.0 mm
    • Height
    • 54.0 mm
    • Depth
    • 15.0 mm
    • Content spacing
    • 2.54 mm
    • Symbol High
    • 12.7 mm
  • Specials
    • Operating temperature
    • 0 ... 50 °C