LCD-PM 1X16-6 CLCD-Module, 1x16, h:6.0mm, bk/gr

• high contrast
• improved viewing angle
• Controller ST7066U-0A
• Interface parallel
• Technology STN
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • Integr. Contr. ST7066U-0A
    • Model
    • DEM 16101
    • Type
    • Reflective
    • Perspective
    • 6 o'clock
  • Display
    • Display Format
    • 1 x 16
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 80.0 mm
    • Height
    • 36.0 mm
    • Depth
    • 9.0 mm
    • Content spacing
    • 2.54 mm
    • Symbol High
    • 6.0 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C