LC1650LC-Power Mining-Edition LC1650 V2.31 1650 W

...mehr
1650 W power supply unit specially designed for mining applications!

Details:
  • Fan: 2x 80 mm
  • PFC: active
  • Connections: 1x 20/24-pin, 1x 4/8-pin ATX12V, 16x 6/8-pin PCIe, 8x SATA, 2x IDE
  • +3.3 V: 15 A o +5 V: 15 A o +12 V: 133 A o -12 V: 0.3 A o +5 Vsb: 2 A
  • Average efficiency (115 V): >85%
  • Form factor: ATX PS/2
  • Dimensions (W x H x D): 150 x 86 x 210 mm
  • Special features: ErP Lot 6


Packing: bulk
  • Electrical values
    • Performance
    • 1650 W
  • General
    • Type
    • Fixed cable harness
    • Model
    • Mining Edition
    • Assembly
    • ATX 12V 2.31
    • Colour
    • Black
  • Other
    • Specification
    • 20+4-pin motherboard connection
  • Specials
    • Fan
    • 2x 80 mm