-25%

VT-7059LAWN Lamp- black

...mehr
"
  • traditional Garden Lamps designed to fit the Modern day requirements.
  • available in different designs, shapes and sizes.
  • waterproof Lamps available in series of IP rating from IP44 to IP66.
  • easy installation.
  • applicable with GU10-E27 base lights.
  • suitable for Walls, Floor, Pathways and Ceiling Lights.
"
  • Electrical values
    • Performance
    • - W
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • - kWh/1.000 h
    • lumens per watt
    • - lm/W
  • General
    • Assembly
    • Round
    • Colour
    • Black
    • Material
    • Cast aluminium
    • Type
    • Garden light
  • Implementation
    • Color temperature
    • -
    • Colour
    • schwarz
    • Material
    • Gussaluminium
  • Lamp properties
    • Rated power input
    • - W
  • Lighting
    • Color temperature
    • - K
    • Dimmable
    • -
    • Light current
    • - lm
    • Lighting Color
    • -
    • Power consumption in operation
    • - W
    • Rated lighting current
    • - lm
  • Measures
    • Height
    • 221 mm
    • Width
    • 85 mm
  • Other
    • Motion Sensor
    • nein
    • Specification
    • Without bulbs
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Socket
    • E27
    • Voltage
    • 230