HP-LJE M506XLaser printer / USB/LAN / 43S / duplex

    ...mehr
    Get things done faster with an energy-efficient printer that is always ready to go.

    Work faster and reduce your energy consumption

    • Waiting for documents is a thing of the past. Print the first page in just 8.5 seconds, right from the energy-efficient energy-saving mode
    • With its innovative design and new toner technology, this printer is best in class when it comes to low power consumption
    • Print documents at top speed using a wide range of media
    • Print on both sides of the paper without sacrificing performance due to delays
    • Now over 20% smaller — this printer is compact and works quietly

    • General
      • Type
      • Laser printer
      • Media size (up to)
      • A4
      • Resolution
      • 1200 x 1200 dpi
      • Pages/min black
      • 43
      • Duty cycle (max.)
      • 150000 Pages per month
      • Paper capacity
      • 1200 Sheets
      • Processor
      • 1.2 GHz
      • Memory
      • 512 MB, max. 1.5 GB
      • Noise
      • 54 dB
      • Apple
      • Compatible
      • Linux
      • Compatible
      • Manufacturer Identification
      • HP LaserJet Enterprise M506x
    • Implementation
      • Duplex-unit
      • Automatic
      • Warm-up time
      • 8.5 sec.
    • Interfaces
      • USB
      • 2.0
      • LAN
      • 10/100/1000 Base Tx
    • Display
      • Display
      • 10.9 cm (4.3 inch) colour touchscreen
    • Other
      • Specification
      • Incl. printer cable
    • Measures
      • Width
      • 418 mm
      • Depth
      • 639 mm
      • Height
      • 481 mm
    • Weights
      • Weight
      • 15.8 kg
    • Electrical values
      • Power input (operation)
      • 742 W
      • Power input (Standby)
      • 13.7 W
    • Power supply
      • Mains voltage input
      • 220 - 240 V AC
      • Mains frequency
      • 50/60 Hz
      • Mains plug
      • EF - French + protective contact CEE 7/7
      • Power supply, on device
      • C14 - cold device socket (m)