LACO LC-LMD-657Laser module, 30 mA, 3,3 V, 980 nm, Ø 3,3 x 7 mm, red

• Auto power control
• Compact size
• Overcurrent protection
• Point laser
  • General
    • Type
    • Lasermodul
    • Colour
    • Red
    • Wave lengths
    • 635 nm
  • Electrical values
    • Operating voltage
    • 3.3 V
    • normal current
    • 30 mA
    • Performance
    • 1 mW/sr
  • Measures
    • Ø
    • 3.3 mm
    • Length
    • 7 mm