ASUS ZF14 E1015RLaptop, ZENBOOK FLIP 14, Windows 10 Pro

...mehr
  • 14.0" display FHD Glare Touch NanoEdge WideView
  • IntelR Core. i7-8565U QC
  • GDDR5 2 GB nVidiaR MX150
  • 8 GB DDR3 onboard
  • 512 GB PCIe G3X2 NVMe SSD
  • no ODD


Exciting slim design
The ZenBook Flip 14's 1500-g lightweight case is made entirely of aluminium. With a case thickness of 13.9 mm, the Flip 14 is one of the slimmest convertibles ever. As with every ZenBook, the display lid is elaborately finished with the typical ZEN circle pattern.

360° ErgoLift hinge
The exclusive ErgoLift hinge allows the display of the ZenBook Flip 14 to be rotated freely and continuously through 360°. Whatever the angle at which the display is rotated, it always remains in the desired position. The 2-way rotation raises and tilts the keyboard automatically when the display is opened in notebook mode. For extreme reliability, the ErgoLift hinge has undergone special stress tests, so it can easily withstand thousands of closing and opening cycles.

See more, experience more
The full HD NanoEdge touchscreen display of the ZenBook Flip 14 has particularly narrow screen edges, enabling a large 14" display to be integrated into a handy 13-inch housing. Thanks to the wide-view panel, 178° viewing angle and 100% sRGB colour space reproduction, all your content is displayed sharply and colourfully in rich contrast from almost any perspective.
  • Display
    • Display Format
    • 35.6 cm (14.0”), Full HD, Touch
  • Implementation
    • Software
    • Windows 10 Pro 64 Bit
    • Memory
    • 512 GB
  • General
    • Processor
    • Intel® Core® i7-8565U, 1.8 GHz
    • Memory
    • 8 GB DDR3
    • Drive
    • SSD, ohne DVD
    • Graphics
    • NVIDIA® GeForce® MX150, 2 GB
    • Design
    • Tastaturlayout: DE (QWERTZ)
  • Interfaces
    • LAN
    • 10/100 Mbit/s
    • Wireless
    • IEEE 802.11ac
    • Bluetooth®
    • 5.0
    • USB
    • 2x USB 3.1, 1x USB 3.1 Typ-C
    • Connection
    • HDMI
  • Measures
    • Width
    • 327 mm
    • Height
    • 14 mm
    • Depth
    • 226 mm
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Power unit, inclusive
    • 65 W