-9%

TREKSTOR 38232Laptop, Yourbook C11B, Windows 10 Home S

...mehr
  • Display: 29.5cm (11.6"), 1920 x 1080 IPS, 360° Multi-Touch, Intel Celeron
  • N3350 1.1Ghz
  • Intel® HD Graphics 500
  • RAM: 4GB
  • Internal storage: 64GB eMMC
  • USB 3.1 Type C
  • Windows 10 Home in S-Mode
  • 1-year-license Office 365 Personal*, 1-year-license sofatutor, M.2
  • M.2 SSD extension slot


Ideal hardware equipment for everyday life
The Yourbook C11B is the perfect balance between performance and portability. With a slim body made of aluminium and durable plastic, this compact hardware weighs only 1160 grams and is therefore ideal for any bag or backpack. Added to this is a flexible Intel® Celeron® N3350 processor, which in combination with 4 GB of memory easily copes with everyday life.

Office 365 Personal
The Yourbook C11B offers the full range of Microsoft Office immediatly after unpacking, thanks to the included 1-year subscription from Office 365 Personal*. This means access to important programs such as Word, Excel, PowerPoint or Outlook - so there is nothing in the way of productive work right from the start.

Sharp eye fort he essentials
Also on board the Yourbook C11B is an 11.6-inch Full HD IPS screen that displays all content as it should be displayed: in the best possible quality. The presentation is characterized by high detail sharpness, lifelike colors and a bright illumination. So not only can you work smoothly on the road, but you can also enjoy the latest episode of your favorite series at a late hour in a pleasant atmosphere.

An excellent school companion
In addition to Microsoft Office, the Yourbook C11B is equipped with a host of other software that makes it the perfect companion for everyday school life. With sofatutor Premium (1-year license), your tutor is always online, the digital KLETT textbooks deepen the contents of the daily school life, the PONS dictionary is always helpful and the exclusive Intel® software bundle provides the necessary variety even outside the classroom.

Safety is always the top priority
Nobody wants unknown people to gain access to their own computer. Even passwords, for example, tend to protect the device not 100 per cent securly during the event of theft. The integrated fingerprent sensor offers more protection and at the same time more comfort, which ultimately offers a higher protection than a password and can be unlocked within seconds just with a quick finger pressure. That saves time and is also extremely comfortable plus above average safe.

Everyone wants more speed
Even more speed on the computer - that’s what pretty much everyone wants. And that is exactly where the Yourbook C11B offers real benefits for those who prefer even more speed on the device. Thanks to the clever SSD memory expansion slot, everyone can decide for themselves wether to install even more memory with even more speed. The so-called M.2 SSD modules ensure faster launches for faster programm launches or a quicker startup of the computer.

*Office 365 Personal for 12 months included, software is already pre-installed. Office activation is required within 6 months of Windows activation date. After expiration, the license must be renewed for a fee.
  • Display
    • Display Format
    • 29.5 cm (11.6”), FHD
  • Implementation
    • Software
    • Windows 10 Home S
    • Memory
    • 64 GB
  • General
    • Processor
    • Intel® Celeron® N3350, 2.4 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • eMMC, ohne DVD
    • Graphics
    • Intel® GMA HD 500
    • Design
    • Tastaturlayout: DE (QWERTZ)
  • Interfaces
    • LAN
    • ohne
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth®
    • 4.2
    • USB
    • 3x USB 3.1 Typ-C
    • Connection
    • micro HDMI, USB 3.1 Type-C™ Gen 1 (DisplayPort)
  • Measures
    • Width
    • 280 mm
    • Height
    • 15 mm
    • Depth
    • 190 mm
  • Weights
    • Weight
    • 1.2 kg