ASUS VF14 EC069RLaptop, VIVOBOOK FLIP 14, Windows 10 Pro

...mehr
  • 14.0" Display FHD Glare Touch NanoEdge WideView
  • Intel® Core™ i3-8130U DC
  • onboard Intel® HD620
  • 4 GB onboard + 4 GB DDR4
  • 256 GB SSD sATA-III M.2
  • no ODD


With its stylish lightweight 1500-g metallic design and brilliant 14" 360° freely rotatable NanoEdge touchscreen display, the ASUS ASUS VIVOBOOK Flip 14 offers ingenious multifunctionality with high mobility. Whether as a classic notebook, oversize tablet or exciting entertainment platform,-the efficient Intel® Core™ processor, long battery life, extensive networking capability and Windows 10 mean the TP412 is guaranteed to be the perfect companion, anytime and anywhere.

Robust elegance, 360° freedom
With its high-quality metallic finish in either Star Grey or Galaxy Blue, the ASUS VIVOBOOK Flip 14 looks beautiful, and its four operating modes - Notebook, Tablet, Stand or Tent - ensure it will always adapt to your life and your requirements. And no matter how you turn the display, its highly robust metal hinge always holds it in the exact position you want.

Thin, lightweight, compact
The ASUS VIVOBOOK Flip 14 is one of the world's lightest and most compact 14-inch convertibles. Perfect for carefree mobility.

NanoEdge display
The NanoEdge touchscreen display of the ASUS VIVOBOOK Flip 14 has extra-narrow screen edges. enabling a large 14" display to be integrated into a handy 13-inch housing. Thanks to full HD resolution and wide-view panel technology with wide viewing angles, all your content is reproduced sharply and colourfully in rich contrast from almost any perspective.
  • Display
    • Display Format
    • 35.6 cm (14.0”), Full HD, Touch
  • Implementation
    • Software
    • Windows 10 Pro 64 Bit
    • Memory
    • 256 GB
  • General
    • Processor
    • Intel® Core® i3-8130U, 2.2 GHz
    • Memory
    • 8 GB DDR4
    • Drive
    • SSD, ohne DVD
    • Graphics
    • Intel® GMA HD 620
    • Design
    • Tastaturlayout: DE (QWERTZ)
  • Interfaces
    • LAN
    • ohne
    • Wireless
    • IEEE 802.11ac
    • Bluetooth®
    • 4.2
    • USB
    • 2x USB 2.0, 1x USB 3.0, 1x USB 3.1 Typ-C
    • Connection
    • HDMI
  • Measures
    • Width
    • 327 mm
    • Height
    • 18 mm
    • Depth
    • 225 mm
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Power unit, inclusive
    • 45 W
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz