ASUS VB15 DM746TLaptop, VIVOBOOK 15, Windows 10 Home

...mehr
  • 15.6" display FHD anti-glare
  • Intel® Core™ i3-7020U DC
  • onboard Intel® HD620
  • 4 GB onboard + 4 GB DDR4
  • 256 GB SSD sATA-III
  • no ODD


Brilliant prospects
The ASUS VIVOBOOK 15 impresses with its elegant high-gloss finish and is available in four exciting colours: Rouge, Icicle Gold, Star Grey and Pearl White.

The best image for every application
The exclusive ASUS Splendid technology allows you to flexibly adjust the image impression and the colour representation of the display. Easily and directly correct different image parameters or use presets to select the best image for specific viewing modes, such as text or photos.
  • Display
    • Display Format
    • 39.6 cm (15.6”), Full HD, matt
  • Implementation
    • Software
    • Windows 10 Home 64 Bit
    • Memory
    • 256 GB
  • General
    • Processor
    • Intel® Core® i3-7020U, 2.3 GHz
    • Memory
    • 8 GB DDR4
    • Drive
    • SSD, ohne DVD
    • Graphics
    • Intel® GMA HD 620
    • Design
    • Tastaturlayout: DE (QWERTZ)
  • Interfaces
    • LAN
    • ohne
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth®
    • 4.1
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
  • Measures
    • Width
    • 381 mm
    • Height
    • 27 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • 45 W
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz