ASUS VB15 DM1059Laptop, VIVOBOOK 15, Windows 10 Home

  • Display: 39.6 cm (15.6"), 1920 x 1080 matt
  • Processor: Intel Core i3-7020U 2.30 GHz
  • Graphics: Intel HD Graphics 620
  • Working memory: 8 GB DDR4 RAM
  • Memory: 1 TB HDD, 256 GB SSD
  • Windows 10 64-bit

  • Display
    • Display Format
    • 39.6 cm (15.6”), Full HD, matt
  • Implementation
    • Software
    • Windows 10 Home 64 Bit
    • Memory
    • 1256 GB
  • General
    • Processor
    • Intel® Core® i3-7020U, 2.3 GHz
    • Memory
    • 8 GB DDR4
    • Drive
    • HDD, SSD, ohne DVD
    • Graphics
    • Intel® GMA HD 620
    • Design
    • Tastaturlayout: DE (QWERTZ)
  • Interfaces
    • LAN
    • ohne
    • Wireless
    • IEEE 802.11a/g/n/ac
    • Bluetooth®
    • 4.1
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
  • Electrical values
    • Accumulator
    • 3 Zellen Li-Ion
  • Measures
    • Width
    • 381 mm
    • Height
    • 27 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • 45 W
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz