LENOVO X00JUGELaptop, V330-15, SSD, Windows 10 Pro

...mehr
Keeps IT departments as happy as their users
Simple. Flexible. Compatible. The V330 is easy for IT to deploy, offering the simplicity of Windows 10 Pro, the flexibility of an Ultrabay drive that can house an optical drive or an additional battery, and the hardware compatibility of multiple USB-C and USB 3.0 ports. Reliable. Repairable. Secure. The V330 makes IT maintenance easy, too. It's reliable—as shown by the series of rigorous tests it undergoes against shocks, drops, and other extremes—and secure, thanks to its physical camera shutter, Touch Type fingerprint reader (optional), and integrated TPM 1.2 firmware. And IT can rest easy with the Lenovo Sealed Battery Warranty, offering three-year coverage for non-CRU batteries.

Work and play better
With the widescreen antiglare display with up to FHD (1920 x 1080) resolution, you'll enjoy rich visuals no matter what you’re doing. Get your work done. Be creative. Watch a movie. The display opens 180 degrees, making it simple to share and collaborate or just get comfortable using your laptop the way you want.

Working anywhere just got easier
The ergonomic keyboard on the V330 was engineered for comfort and typing accuracy. The full-sized keyboard lets you blaze through tasks, while the large touchpad makes it even easier to be productive wherever you are - no mouse required. And with plenty of life in its QuickCharge battery, plus an optional rechargeable Ultrabay battery for additional battery life, you’ll get a lot of uninterrupted time without worrying about electrical outlets

Pin-stripe suit optional
The V330 exudes professionalism, thanks to its contemporary style, two-color exterior, and thin design. Put a sharp-looking face on your business.

Put it through the ringer - we did
The V330 was built to last. We tested it for reliability and durability against eight extreme conditions: shock test; vibration test; keyboard in-system test; hinge life test; fan reliability test; panel scuff test; operating temperature test; and pressure test. This laptop is ready for whatever conditions your business can put it through.

And to put your mind further at ease, the V330 is backed by a one- or two-year base warranty, with up to three years total available (see the Services tab for information on Extensions).

Don't forget to smile
Whether you're meeting with a prospective new client or your colleagues around the world, the V330 has you covered for a superb video-conferencing experience. Stereo speakers deliver rich sound (which is great for music and movies, too). And the HD webcam ensures visuals so crisp and clear you’ll feel like you're in the same room with meeting participants.

Laugh at would-be data thieves - including gravity
We know how important your data is. That’s why the V330 features the integrated firmware, Trusted Platform Module (TPM), which works in conjunction with Windows 10 Pro Bitlocker. Together they encrypt all your data, as well as your passwords. And its Active Protection System (APS) automatically locks the hard drive when it detects a fall, further protecting you against data loss. Prevent physical theft with the Kensington lock slot. In addition, the V330’s physical camera shutter helps protect your privacy - simply slide it closed to keep the camera lens from seeing anything.

More secure, more convenient
With the option of an integrated Touch Type fingerprint reader, logging into your V330 couldn't be easier—or more secure. Simply touch the fingerprint scanner and you're good to go. Alternatively, with Windows Hello facial recognition software, all you need to do is smile.

Let your assistant do the heavy lifting
Start with Windows 10 Pro for your V330, which includes your own personal assistant, Cortana. With an Intel® Core™ processor, you'll get powerful performance and speed. Plus, you’ll never have to hunt for files or photos or meetings again - let Cortana do the work for you! Integrate Cortana with your calendar and you can even search by when and whom you worked on a file with, rather than having to remember file names.
  • Display
    • Display Format
    • 39.6 cm (15.6”), Full HD, matt
  • Implementation
    • Software
    • Windows 10 Pro 64 Bit
    • Memory
    • 256 GB
  • General
    • Processor
    • Intel® Core® i3-8130U, 2.2 GHz
    • Memory
    • 8 GB DDR4
    • Drive
    • SSD, DVD
    • Graphics
    • Intel® GMA UHD 620
    • Design
    • Tastaturlayout: DE (QWERTZ)
  • Interfaces
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth®
    • 4.1
    • USB
    • 2x USB 3.0, 2x USB Typ-C
    • Connection
    • HDMI
  • External I/O Ports
    • VGA
    • 1x
  • Measures
    • Width
    • 375 mm
    • Height
    • 22 mm
    • Depth
    • 253 mm
  • Weights
    • Weight
    • 1.8 kg
  • Specials
    • Service
    • Bring-In