DELOCK 20652Laptop/Tablet, Webcam Cover, black

...mehr
This webcam cover by Delock protects the user´s privacy from unwanted spying, e.g. by a hacker. The cover can be opened and closed with the finger. Due to the very slim and small design of the cover, it is ideal for all laptops, tablets or smartphones. The cover is self-adhesive and can be easily placed and removed above the required camera.

Specification
  • Self adhesive (3M tape)
  • Material: aluminium
  • Colour: black
  • Dimensions (LxWxH): ca. 17.5 x 9.0 x 0.9 mm


System requirements
  • Device with a smooth surface


Package content
  • 3 x cover

  • General
    • Type
    • Webcam-Cover
    • Design
    • Pack of 3
    • Colour
    • Black
    • Material
    • Aluminium
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 9 mm
    • Height
    • 0.9 mm